* Images are for reference only
77313-118-20LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 77313-118-20LF
- JLCPCB Part #
- C599046
- Package
- Plugin,P=2.54mm
- Description
- BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 77313-118-20LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
77313-118-20LF technical specifications, attributes, and parameters.
77313-118-20LF symbol, PCB footprint from the free EasyEDA PCB design tool.
77313-118-20LF datasheets or manufacturer documentation.
Datasheet: 77313-118-20LF Datasheet (PDF)
Minimum: 20
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TMM-6-L-04-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
F32R-1A7H1-11008
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.666
-
MUSBD11130
AMPHENOL COMMUNICATIONS SOLUTIONS
$9.3525
-
20021121-00004T1LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.2409
-
GSB4111312HR
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.482
-
ID15S33E4GV00LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365