This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXZ630ELL220MFB5D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXZ630ELL220MFB5D
JLCPCB Part #
C5113933
Package
Plugin,D6.3xL13mm
Description
-55℃~+105℃ 13mm 2.5mm 2000hrs@105℃ 22uF 6.3mm 63V 96mA@120Hz ±20% 插件,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1415
1000+ $0.0548
2500+ $0.0529
5000+ $0.0519

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons