This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMQ451ELL4R7MJC5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMQ451ELL4R7MJC5S
JLCPCB Part #
C5113582
Package
Plugin,D10xL14mm
Description
-25℃~+105℃ 10mm 14mm 2000hrs@105℃ 32mA@120Hz 4.7uF 450V 5mm ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3907
1000+ $0.1513
2000+ $0.1459
4000+ $0.1433

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons