
ESMH451VRT681MB50U
- Manufacturer
- MFR.Part #
- ESMH451VRT681MB50U
- JLCPCB Part #
- C4155391
- Package
- Plugin,D40xL52mm
- Description
- -25℃~+85℃ 2000hrs@85℃ 22mm 3.21A@120Hz 40mm 450V 52mm 680uF ±20% 插件,D40xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D40xL52mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 22mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 3.21A@120Hz | |
| Diameter | 40mm |

* Images are for reference only
ESMH451VRT681MB50U
Extended- Manufacturer
- MFR.Part #
- ESMH451VRT681MB50U
- JLCPCB Part #
- C4155391
- Package
- Plugin,D40xL52mm
- Description
- -25℃~+85℃ 2000hrs@85℃ 22mm 3.21A@120Hz 40mm 450V 52mm 680uF ±20% 插件,D40xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESMH451VRT681MB50U
Extended- Manufacturer
- MFR.Part #
- ESMH451VRT681MB50U
- JLCPCB Part #
- C4155391
- Package
- Plugin,D40xL52mm
- Description
- -25℃~+85℃ 2000hrs@85℃ 22mm 3.21A@120Hz 40mm 450V 52mm 680uF ±20% 插件,D40xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESMH451VRT681MB50U Specifications
ESMH451VRT681MB50U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D40xL52mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 22mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 3.21A@120Hz | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESMH451VRT681MB50U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESMH451VRT681MB50U Documents
ESMH451VRT681MB50U datasheets or manufacturer documentation.
Datasheet: ESMH451VRT681MB50U Datasheet (PDF)
ESMH451VRT681MB50U Schematic Symbol & PCB Footprint
The ESMH451VRT681MB50U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.