
* Images are for reference only
EMHB250ARA272MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB250ARA272MLN0S
- JLCPCB Part #
- C5633082
- Package
- SMD,D16xL22mm
- Description
- -40℃~+125℃ 1.71A@120Hz 16mm 22mm 25V 2700uF 3000hrs@125℃ 34mΩ@100kHz ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0277
200+
$0.4108
500+
$0.3963
1000+
$0.3898
Welcome back, may I help you?