
* Images are for reference only
E36D750LPN723UEB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D750LPN723UEB7U
- JLCPCB Part #
- C6233828
- Package
- Bolt,D76.2xL117mm
- Description
- -10%~+75% -40℃~+85℃ 117mm 31.8mm 72000uF 75V 76.2mm Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.3672
192+
$19.2999
496+
$18.6540
992+
$18.3350
Related Products
Welcome back, may I help you?