This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF101ELL621ML40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF101ELL621ML40S
JLCPCB Part #
C5113472
Package
Plugin,D16xL41.5mm
Description
-40℃~+125℃ 1.992A@120Hz 100V 16mm 3000hrs@125℃ 32mΩ@100kHz 41.5mm 620uF 7.5mm ±20% 插件,D16xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5582
250+ $0.6027
500+ $0.5817
1000+ $0.5721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons