This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF101ELL821MM40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF101ELL821MM40S
JLCPCB Part #
C1582443
Package
Plugin,D18xL40mm
Description
-40℃~+125℃ 100V 18mm 2.046A@120Hz 29mΩ@100kHz 3000hrs@125℃ 40mm 7.5mm 820uF ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5337
250+ $0.9817
500+ $0.9464
1000+ $0.9303

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons