
* Images are for reference only
EMVH500ADA470MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH500ADA470MJA0G
- JLCPCB Part #
- C525839
- Package
- SMD,D10xL10mm
- Description
- -40℃~+125℃ 2000hrs@125℃ 247mA@100kHz 47uF 500mΩ@100kHz 50V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3176
200+
$0.1230
500+
$0.1186
1000+
$0.1165
Related Products
Welcome back, may I help you?