This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHB630ARA361MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHB630ARA361MLH0S
JLCPCB Part #
C6944628
Package
SMD,D16xL16.5mm
Description
-40℃~+125℃ 150mΩ@100kHz 16.5mm 16mm 2000hrs@125℃ 360uF 390mA@120Hz 63V ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1666
200+ $0.4657
500+ $0.4512
1000+ $0.4432

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons