
* Images are for reference only
ESMH451VQT681MB50U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH451VQT681MB50U
- JLCPCB Part #
- C4155411
- Package
- Plugin,D40xL52mm
- Description
- -25℃~+85℃ 2000hrs@85℃ 25mm 3.21A@120Hz 40mm 450V 52mm 680uF ±20% 插件,D40xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7104
200+
$4.1459
500+
$3.9993
1000+
$3.9284
Related Products
Welcome back, may I help you?