This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMZR350ADA561MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZR350ADA561MJA0G
JLCPCB Part #
C3829771
Package
SMD,D10xL10.3mm
Description
-55℃~+105℃ 1.19A@100kHz 10.3mm 10mm 2000hrs@105℃ 35V 560uF 60mΩ@100kHz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6840
200+ $0.2662
500+ $0.2565
1000+ $0.2517

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons