This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37X501HPN122MCB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37X501HPN122MCB7U
JLCPCB Part #
C3816148
Package
Bolt,D50.8xL118mm
Description
-40℃~+85℃ 118mm 1200uF 15000hrs@85℃ 22.2mm 50.8mm 500V 6.4A@120Hz 78mΩ@120Hz ±20% 螺栓,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.0811
200+ $12.8032
500+ $12.3525
1000+ $12.1296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons