This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMLA160ARA151MF80G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLA160ARA151MF80G
JLCPCB Part #
C7272461
Package
SMD,D6.3xL8mm
Description
-40℃~+105℃ 150uF 16V 3000hrs@105℃ 6.3mm 8mm 92mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2217
200+ $0.0885
500+ $0.0855
900+ $0.0840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons