
* Images are for reference only
ERWF451LGC392MEB5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWF451LGC392MEB5U
- JLCPCB Part #
- C3815820
- Package
- Bolt,D76.2xL115mm
- Description
- -25℃~+85℃ 115mm 13.4A@120Hz 31.5mm 3900uF 450V 5000hrs@85℃ 76.2mm ±20% 螺栓,D76.2xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9762
200+
$20.1150
500+
$19.4082
1000+
$19.0580
Welcome back, may I help you?