
* Images are for reference only
E37F501CPN103MFK0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F501CPN103MFK0U
- JLCPCB Part #
- C3812730
- Package
- Bolt,D89xL191mm
- Description
- -40℃~+85℃ 10000uF 10mΩ@120Hz 191mm 29.2A@120Hz 31.75mm 5000hrs@85℃ 500V 89mm ±20% Bolt,D89xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.6280
200+
$48.2293
500+
$46.5351
1000+
$45.6968
Related Products

E37F401CPN153MFK0U
NCC(Nippon Chemi-Con)
$116.5847

E37L401CPN153MFK0U
NCC(Nippon Chemi-Con)
$146.0672

E37X421CPN123MFK0U
NCC(Nippon Chemi-Con)
$159.9896

E37X401CPN123MFK0U
NCC(Nippon Chemi-Con)
$157.8705

E37X351CPN153MFK0U
NCC(Nippon Chemi-Con)
$133.4014

E37L421CPN123MFK0U
NCC(Nippon Chemi-Con)
$124.7879
Welcome back, may I help you?