
* Images are for reference only
E32D161LPN182MA67U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D161LPN182MA67U
- JLCPCB Part #
- C3815706
- Package
- Bolt,D34.93xL66.68mm
- Description
- -40℃~+105℃ 12.7mm 160V 1800uF 2000hrs@105℃ 34.93mm 4.03A@120Hz 66.68mm 83.3mΩ@120Hz ±20% 螺栓,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4478
200+
$7.5269
500+
$7.2623
1000+
$7.1316
Related Products
Welcome back, may I help you?