
* Images are for reference only
EMVL500ARA100MF60G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVL500ARA100MF60G
- JLCPCB Part #
- C7272593
- Package
- SMD,D6.3xL5.7mm
- Description
- -40℃~+105℃ 10uF 3000hrs@105℃ 30mA@120Hz 5.7mm 50V 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2228
200+
$0.0889
500+
$0.0859
1000+
$0.0844
Related Products