
CGO123M020L
- Manufacturer
- MFR.Part #
- CGO123M020L
- JLCPCB Part #
- C2622340
- Package
- Bolt,D34.93xL66.68mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 12000uF 14.2mΩ@120Hz 20V 34.93mm 66.68mm 9.072A@120Hz ±20% 螺栓,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D34.93xL66.68mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 14.2mΩ@120Hz | |
| Voltage Rating | 20V | |
| Height - Seated (Max) | 66.68mm | |
| Tolerance | ±20% | |
| Capacitance | 12000uF | |
| Ripple Current | 9.072A@120Hz | |
| Diameter | 34.93mm |

* Images are for reference only
CGO123M020L
Extended- Manufacturer
- MFR.Part #
- CGO123M020L
- JLCPCB Part #
- C2622340
- Package
- Bolt,D34.93xL66.68mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 12000uF 14.2mΩ@120Hz 20V 34.93mm 66.68mm 9.072A@120Hz ±20% 螺栓,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CGO123M020L
Extended- Manufacturer
- MFR.Part #
- CGO123M020L
- JLCPCB Part #
- C2622340
- Package
- Bolt,D34.93xL66.68mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 12000uF 14.2mΩ@120Hz 20V 34.93mm 66.68mm 9.072A@120Hz ±20% 螺栓,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGO123M020L Specifications
CGO123M020L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D34.93xL66.68mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 14.2mΩ@120Hz | |
| Voltage Rating | 20V | |
| Height - Seated (Max) | 66.68mm | |
| Tolerance | ±20% | |
| Capacitance | 12000uF | |
| Ripple Current | 9.072A@120Hz | |
| Diameter | 34.93mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGO123M020L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGO123M020L Documents
CGO123M020L datasheets or manufacturer documentation.
Datasheet: CGO123M020L Datasheet (PDF)
CGO123M020L Schematic Symbol & PCB Footprint
The CGO123M020L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.