This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS502T200W5C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS502T200W5C
JLCPCB Part #
C3815344
Package
Bolt,D63.5xL130.18mm
Description
-10%~+50% -40℃~+85℃ 130.18mm 2000hrs@85℃ 200V 28.58mm 36mΩ@120Hz 5000uF 63.5mm 9.2A@120Hz 螺栓,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.7593
200+ $30.0929
500+ $29.0352
1000+ $28.5129
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons