This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERWL401LGC332MDD0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ERWL401LGC332MDD0U
JLCPCB Part #
C3813310
Package
Bolt,D63.5xL130.18mm
Description
-25℃~+85℃ 11.7A@120Hz 130.18mm 20000hrs@85℃ 28.58mm 3300uF 400V 63.5mm ±20% 螺栓,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.8313
200+ $17.7370
500+ $17.1137
1000+ $16.8061
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons