
150474K250HC
- Manufacturer
- MFR.Part #
- 150474K250HC
- JLCPCB Part #
- C3767842
- Package
- Plugin,D9.5xL20.5mm
- Description
- -55℃~+125℃ 250V 470nF Metallized Polyester ±10% 插件,D9.5xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D9.5xL20.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 470nF |

* Images are for reference only
150474K250HC
Extended- Manufacturer
- MFR.Part #
- 150474K250HC
- JLCPCB Part #
- C3767842
- Package
- Plugin,D9.5xL20.5mm
- Description
- -55℃~+125℃ 250V 470nF Metallized Polyester ±10% 插件,D9.5xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
150474K250HC
Extended- Manufacturer
- MFR.Part #
- 150474K250HC
- JLCPCB Part #
- C3767842
- Package
- Plugin,D9.5xL20.5mm
- Description
- -55℃~+125℃ 250V 470nF Metallized Polyester ±10% 插件,D9.5xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
150474K250HC Specifications
150474K250HC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D9.5xL20.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 470nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150474K250HC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

150474K250HC Documents
150474K250HC datasheets or manufacturer documentation.
Datasheet: 150474K250HC Datasheet (PDF)
150474K250HC Schematic Symbol & PCB Footprint
The 150474K250HC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.