This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH451VSN561MA63U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH451VSN561MA63U
JLCPCB Part #
C3722524
Package
Plugin,D35xL65mm
Description
-25℃~+85℃ 10mm 2.98A@120Hz 2000hrs@85℃ 35mm 444mΩ@120Hz 450V 560uF 65mm ±20% 插件,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5091
200+ $2.9069
500+ $2.8053
1000+ $2.7536

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons