
APXG160ARA102MJC0G
- Manufacturer
- MFR.Part #
- APXG160ARA102MJC0G
- JLCPCB Part #
- C3275152
- Package
- SMD,D10xL12.5mm
- Description
- -55℃~+105℃ 1000uF 10mm 12.5mm 12mΩ 15000hrs@105℃ 16V 5.4A@100kHz Polymer ±20% SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D10xL12.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 15000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 5.4A@100kHz | |
| Diameter | 10mm |

* Images are for reference only
APXG160ARA102MJC0G
Extended- Manufacturer
- MFR.Part #
- APXG160ARA102MJC0G
- JLCPCB Part #
- C3275152
- Package
- SMD,D10xL12.5mm
- Description
- -55℃~+105℃ 1000uF 10mm 12.5mm 12mΩ 15000hrs@105℃ 16V 5.4A@100kHz Polymer ±20% SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
APXG160ARA102MJC0G
Extended- Manufacturer
- MFR.Part #
- APXG160ARA102MJC0G
- JLCPCB Part #
- C3275152
- Package
- SMD,D10xL12.5mm
- Description
- -55℃~+105℃ 1000uF 10mm 12.5mm 12mΩ 15000hrs@105℃ 16V 5.4A@100kHz Polymer ±20% SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APXG160ARA102MJC0G Specifications
APXG160ARA102MJC0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D10xL12.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 15000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 5.4A@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APXG160ARA102MJC0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APXG160ARA102MJC0G Schematic Symbol & PCB Footprint
The APXG160ARA102MJC0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.