This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37F421CPN392MDB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37F421CPN392MDB7U
JLCPCB Part #
C3814750
Package
Bolt,D63.5xL118mm
Description
-40℃~+85℃ 118mm 13.2A@120Hz 23mΩ@120Hz 28.6mm 3900uF 420V 5000hrs@85℃ 63.5mm ±20% Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.2412
200+ $24.0866
500+ $23.2406
1000+ $22.8224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons