* Images are for reference only
125142U040AK1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 125142U040AK1A
- JLCPCB Part #
- C3814440
- Package
- Bolt,D35.54xL44.45mm
- Description
- 40V 1400uF -10%~+75% Bolt,D35.54xL44.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
125142U040AK1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 125142U040AK1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
125142U040AK1A symbol, PCB footprint from the free EasyEDA PCB design tool.
125142U040AK1A datasheets or manufacturer documentation.
Datasheet: 125142U040AK1A Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ESRD330M06R
Cornell Dubilier Electronics
$1.557
-
380LX102M063H012
Cornell Dubilier Electronics
$1.611
-
FCP0603C471G-K1
Cornell Dubilier Electronics
$0.2058
-
BLH226K451A082
Cornell Dubilier Electronics
$4.7715
-
CMR06F242FODP
Cornell Dubilier Electronics
$83.649
-
CMR05E200JPDM
Cornell Dubilier Electronics
$23.6625