
* Images are for reference only
E32D101HLS123MC92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D101HLS123MC92U
- JLCPCB Part #
- C3814053
- Package
- Bolt,D50.8xL93mm
- Description
- -40℃~+105℃ 100V 12.2mΩ@120Hz 12000uF 14.77A@120Hz 2000hrs@105℃ 22.22mm 50.8mm 93mm ±20% 螺栓,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0565
200+
$10.0848
500+
$9.7296
1000+
$9.5553
Related Products
Welcome back, may I help you?