
* Images are for reference only
E36D201LPN183TEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D201LPN183TEM9U
- JLCPCB Part #
- C3812986
- Package
- 螺栓,D76.2xL219mm
- Description
- -10%~+50% -40℃~+85℃ 18000uF 2000hrs@85℃ 200V 219mm 31.75mm 76.2mm 螺栓,D76.2xL219mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.5888
200+
$28.8653
500+
$27.8520
1000+
$27.3502
Related Products

E36D201LPN123TEM9U
NCC(Nippon Chemi-Con)
$65.5332

E36D251LPN103TEM9U
NCC(Nippon Chemi-Con)
$69.7586

E36D201LPN273TEM9U
NCC(Nippon Chemi-Con)
$82.5088

E36D800CPN124MEM9U
NCC(Nippon Chemi-Con)
$76.5833

E36D251HPS333MEM9U
NCC(Nippon Chemi-Con)
$110.6600

E36D351LPN512TEM9U
NCC(Nippon Chemi-Con)
$77.2106