This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D400LPN253UDA5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D400LPN253UDA5U
JLCPCB Part #
C3813952
Package
Bolt,D63.5xL104.78mm
Description
-10%~+75% -40℃~+105℃ 104.78mm 2000hrs@105℃ 25000uF 28.58mm 40V 63.5mm 螺栓,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.4207
200+ $12.1594
500+ $11.7334
1000+ $11.5220
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons