
* Images are for reference only
E36D400LPN213UDA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D400LPN213UDA5U
- JLCPCB Part #
- C3812733
- Package
- Bolt,D63.5xL105mm
- Description
- -10%~+75% -40℃~+85℃ 105mm 2000hrs@85℃ 21000uF 28.58mm 40V 63.5mm 螺栓,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0701
200+
$11.2499
500+
$10.8547
1000+
$10.6595
Related Products
Welcome back, may I help you?