This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37F421CPN562MF92U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37F421CPN562MF92U
JLCPCB Part #
C3814129
Package
Bolt,D89xL93mm
Description
-40℃~+85℃ 17.3A@120Hz 17mΩ@120Hz 31.75mm 420V 5000hrs@85℃ 5600uF 89mm 93mm ±20% 螺栓,D89xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.7661
200+ $25.8389
500+ $24.9302
1000+ $24.4822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons