This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DCMC263U050AC2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
DCMC263U050AC2B
JLCPCB Part #
C2623999
Package
Bolt
Description
-10%~+75% -40℃~+85℃ 18.7mΩ@120Hz 2000hrs@85℃ 26000uF 50V 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5444
200+ $7.1775
500+ $6.9255
1000+ $6.7995
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons