
* Images are for reference only
CGS383U016R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS383U016R3C
- JLCPCB Part #
- C2622051
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 16V 19mΩ@120Hz 2000hrs@85℃ 34.93mm 38000uF 79.38mm 9.4A@120Hz 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5773
200+
$8.7383
500+
$8.4302
1000+
$8.2786
Related Products

CGS383U016V3C
Cornell Dubilier Electronics
$32.2027

CGS333U016R4C
Cornell Dubilier Electronics
$65.7395

CGS193U016R3C
Cornell Dubilier Electronics
$19.5639

CGO812M035L
Cornell Dubilier Electronics
$36.1194

CGS263U010R3C
Cornell Dubilier Electronics
$18.9042

E32D500HLN183MA79U
NCC(Nippon Chemi-Con)
$19.5349
Welcome back, may I help you?