
* Images are for reference only
DPFF4S15J
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPFF4S15J
- JLCPCB Part #
- C19286716
- Package
- Plugin,P=9.5mm
- Description
- -55℃~+105℃ 15nF 200V ±5% 插件,P=9.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1675
200+
$0.4664
500+
$0.4503
1000+
$0.4439
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products