
DPFF2S15J-F
- Manufacturer
- MFR.Part #
- DPFF2S15J-F
- JLCPCB Part #
- C3800571
- Package
- Plugin,P=9.5mm
- Description
- -55℃~+105℃ 155V、250V 15nF ±5% 插件,P=9.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=9.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 155V、250V | |
| Tolerance | ±5% | |
| Capacitance | 15nF |

* Images are for reference only
DPFF2S15J-F
Extended- Manufacturer
- MFR.Part #
- DPFF2S15J-F
- JLCPCB Part #
- C3800571
- Package
- Plugin,P=9.5mm
- Description
- -55℃~+105℃ 155V、250V 15nF ±5% 插件,P=9.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DPFF2S15J-F
Extended- Manufacturer
- MFR.Part #
- DPFF2S15J-F
- JLCPCB Part #
- C3800571
- Package
- Plugin,P=9.5mm
- Description
- -55℃~+105℃ 155V、250V 15nF ±5% 插件,P=9.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPFF2S15J-F Specifications
DPFF2S15J-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=9.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 155V、250V | |
| Tolerance | ±5% | |
| Capacitance | 15nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPFF2S15J-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DPFF2S15J-F Documents
DPFF2S15J-F datasheets or manufacturer documentation.
Datasheet: DPFF2S15J-F Datasheet (PDF)
DPFF2S15J-F Schematic Symbol & PCB Footprint
The DPFF2S15J-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.