
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D76.2xL93.65mm | |
| Operating Temperature | -40℃~+95℃ | |
| Lifetime | 5000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 12.1mΩ@120Hz | |
| Pin Spacing | 31.75mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 93.65mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 65000uF | |
| Ripple Current | 20A@120Hz | |
| Diameter | 76.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500C653U063DJ2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D76.2xL93.65mm | |
| Operating Temperature | -40℃~+95℃ | |
| Lifetime | 5000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 12.1mΩ@120Hz | |
| Pin Spacing | 31.75mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 93.65mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 65000uF | |
| Ripple Current | 20A@120Hz | |
| Diameter | 76.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500C653U063DJ2B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500C653U063DJ2B datasheets or manufacturer documentation.
Datasheet: 500C653U063DJ2B Datasheet (PDF)
The 500C653U063DJ2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.