This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP20042DG-MG-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP20042DG-MG-LF-P
JLCPCB Part #
C3748469
Package
QFN-8(2x2)
Description
-40℃~+85℃@(Ta) 1.8V、2.8V 114uA 11uVrms 2 200mA 250mV@(200mA)、250mV@(200mA) 6V Fixed Over Current Protection、Over Temperature Protection Positive QFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5250
10+ $0.4142
30+ $0.3677
100+ $0.3083
500+ $0.2810
1000+ $0.2649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons