
* Images are for reference only
MP8903DG-3.3-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8903DG-3.3-LF-Z
- JLCPCB Part #
- C7231766
- Package
- QFN-8(2x2)
- Description
- -40℃~+85℃ 1 3.3V 6.5V Over Temperature Protection Positive QFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8757
10+
$0.7118
30+
$0.6298
100+
$0.5495
500+
$0.4997
1000+
$0.4756
Related Products

MP8903DG-3.3-LF-P
Monolithic Power Systems
$0.3548

MP8903DJ-3.3-LF-Z
Monolithic Power Systems
$0.9619

MP8903DJ-3.3-LF-P
Monolithic Power Systems
$0.3548

MP8903DG-2.85-LF-P
Monolithic Power Systems
$0.3548

MP20042DG-DD-LF-Z
Monolithic Power Systems
$1.5328

MPQ20056GG-18-Z
Monolithic Power Systems
$1.1376
Welcome back, may I help you?