
* Images are for reference only
MP20042DG-DD-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP20042DG-DD-LF-P
- JLCPCB Part #
- C3744765
- Package
- QFN-8(2x2)
- Description
- -40℃~+85℃@(Ta) 1.85V、1.85V 114uA 11uVrms 2 200mA 250mV@(200mA) 6V 72dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive QFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5241
10+
$0.4135
30+
$0.3670
100+
$0.3078
500+
$0.2805
1000+
$0.2645
Related Products

MP20042DG-DD-LF-Z
Monolithic Power Systems
$1.5289

MP20042DG-ZS-LF-P
Monolithic Power Systems
$0.5385

MP20042DG-MG-LF-P
Monolithic Power Systems
$0.5241

MP20042DG-ZS-LF-Z
Monolithic Power Systems
$1.6491

MPQ20056GG-18-Z
Monolithic Power Systems
$1.1347

MPQ20056GG-18-P
Monolithic Power Systems
$0.4456
Welcome back, may I help you?