
* Images are for reference only
MP5018GD-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5018GD-P
- JLCPCB Part #
- C17571043
- Package
- QFN-12(2x3)
- Description
- -40℃~+125℃ 1 4.5V~5.5V 45mΩ QFN-12(2x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4447
10+
$0.3532
30+
$0.3147
100+
$0.2649
500+
$0.2425
1000+
$0.2296
Related Products
Welcome back, may I help you?