
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-12(2.5x3) | |
| Output Current(Max) | 600mA | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 2.5mm | |
| Voltage - Supply | 2.5V~6V | |
| Switching Frequency | 3.5MHz | |
| Height | 0.9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Power-on timing control | |
| Width | 3mm | |
| Output Voltage | 1.2V | |
| Quiescent Supply Current | 485uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPM3805BGQB-12-AEC1-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-12(2.5x3) | |
| Output Current(Max) | 600mA | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 2.5mm | |
| Voltage - Supply | 2.5V~6V | |
| Switching Frequency | 3.5MHz | |
| Height | 0.9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Power-on timing control | |
| Width | 3mm | |
| Output Voltage | 1.2V | |
| Quiescent Supply Current | 485uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM3805BGQB-12-AEC1-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPM3805BGQB-12-AEC1-P datasheets or manufacturer documentation.
Datasheet: MPM3805BGQB-12-AEC1-P Datasheet (PDF)
The MPM3805BGQB-12-AEC1-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.