This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP20042DG-MG-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP20042DG-MG-LF-Z
JLCPCB Part #
C7231528
Package
QFN-8(2x2)
Description
-40℃~+85℃ 1.8V、2.8V 2 6V Fixed Over Current Protection、Over Temperature Protection Positive QFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5328
10+ $1.2789
30+ $1.1391
100+ $0.9817
500+ $0.9110
1000+ $0.8805

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons