This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJM78M05SDL1-TE1

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJM78M05SDL1-TE1
JLCPCB Part #
C3748083
Package
TO-252
Description
-40℃~+125℃ 1 1.8V@(500mA) 35V 500mA 5V 6mA 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0085
10+ $2.5762
30+ $2.3197
100+ $2.0584
500+ $1.9390
1000+ $1.8858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons