
* Images are for reference only
NJM78M09SDL1-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM78M09SDL1-TE1
- JLCPCB Part #
- C3747847
- Package
- TO-252
- Description
- -40℃~+125℃ 1 1.8V@(500mA) 35V 500mA 6mA 70dB@(120Hz) 9V Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3702
200+
$0.1433
500+
$0.1383
1000+
$0.1357
Related Products
Welcome back, may I help you?