This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38691DT-3.3-TI

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38691DT-3.3-TI
JLCPCB Part #
C3745817
Package
TO-252
Description
-40℃~+125℃@(Tj) 1 100uA 10V 3.3V 500mA 550mV@(500mA) 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5032
200+ $0.5813
500+ $0.5619
1000+ $0.5522

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons