
* Images are for reference only
RP112N281B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP112N281B-TR-FE
- JLCPCB Part #
- C6277429
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 10uVrms 150mA 2.8V 280mV@(150mA) 5.25V 75uA 80dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2369
200+
$0.4945
500+
$0.4784
1000+
$0.4703
Related Products
Welcome back, may I help you?