
* Images are for reference only
RP132J331D-T1-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132J331D-T1-FE
- JLCPCB Part #
- C3746057
- Package
- TO-252-5-P2
- Description
- -40℃~+85℃@(Ta) 1 1A 3.3V 520mV@(1A) 6.5V 65uA 70dB@(1kHz) 70uVrms Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5721
200+
$0.2224
500+
$0.2144
1000+
$0.2095
Related Products

RP132J341D-T1-FE
Nisshinbo Micro Devices Inc.
$0.5721

RP131J331D-T1-FE
Nisshinbo Micro Devices Inc.
$1.1650

RP132H331D-T1-FE
Nisshinbo Micro Devices Inc.
$0.3702

R1518J501B-T1-KE
Nisshinbo Micro Devices Inc.
$1.5131

R1517J251D-T1-FE
Nisshinbo Micro Devices Inc.
$2.0706

R1501J034B-T1-JE
Nisshinbo Micro Devices Inc.
$0.9878
Welcome back, may I help you?