
* Images are for reference only
RP132J341D-T1-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132J341D-T1-FE
- JLCPCB Part #
- C3749391
- Package
- TO-252-5-P2
- Description
- -40℃~+85℃@(Ta) 1 1A 3.4V 460mV@(1A) 6.5V 65uA 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5709
200+
$0.2220
500+
$0.2139
1000+
$0.2091
Related Products

RP132J331D-T1-FE
Nisshinbo Micro Devices Inc.
$0.5709

RP132H361D-T1-FE
Nisshinbo Micro Devices Inc.
$0.3699

RP132J001D-T1-FE
Nisshinbo Micro Devices Inc.
$0.5709

R1501J040B-T1-JE
Nisshinbo Micro Devices Inc.
$1.4682

R1501J090B-T1-JE
Nisshinbo Micro Devices Inc.
$1.4682

R1511J050B-T1-KE
Nisshinbo Micro Devices Inc.
$0.9295