
* Images are for reference only
NJM2770RB1-TE1#
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM2770RB1-TE1#
- JLCPCB Part #
- C6243509
- Package
- TVSP-8
- Description
- -40℃~+85℃ 1-Channel 2V~4.5V 400mWx1@16Ω TVSP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7842
200+
$0.7130
500+
$0.6889
1000+
$0.6776
Related Products
Welcome back, may I help you?