This website requires JavaScript.
no-image

* Images are for reference only

R1501J034B-T1-JE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1501J034B-T1-JE
JLCPCB Part #
C5715611
Package
TO-252-5-P2
Description
-40℃~+105℃@(Ta) 1 1.125V@(1A) 160uA 1A 24V 3.4V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9870
200+ $0.3945
500+ $0.3816
1000+ $0.3752
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons